Vishay 25 Ω Thick Film Resistor 50 W 10 %
- RS Stock No.:
- 822-0120
- Mfr. Part No.:
- LTO050F25R00KTE3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP411.13
(exc. VAT)
PHP460.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 42 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP411.13 |
| 10 - 24 | PHP382.13 |
| 25 - 49 | PHP343.60 |
| 50 - 99 | PHP309.24 |
| 100 + | PHP278.27 |
*price indicative
- RS Stock No.:
- 822-0120
- Mfr. Part No.:
- LTO050F25R00KTE3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resistor | |
| Resistance | 25Ω | |
| Power Rating | 50W | |
| Resistor Type | Power | |
| Tolerance ± | 10% | |
| Packaging | Tube | |
| Voltage | 750V | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Series | LTO50 | |
| Automotive Standard | No | |
| Package/Case | TO-220 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Lead Pitch Radial | 5.08mm | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Length | 10.4mm | |
| Width | 3.2mm | |
| Height | 16.2mm | |
| Temperature Coefficient | ±150 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resistor | ||
Resistance 25Ω | ||
Power Rating 50W | ||
Resistor Type Power | ||
Tolerance ± 10% | ||
Packaging Tube | ||
Voltage 750V | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
Series LTO50 | ||
Automotive Standard No | ||
Package/Case TO-220 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Lead Pitch Radial 5.08mm | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Length 10.4mm | ||
Width 3.2mm | ||
Height 16.2mm | ||
Temperature Coefficient ±150 ppm/°C | ||
Lead Diameter 600μm | ||
Non Compliant
- COO (Country of Origin):
- CZ
LTO50 Series 50W Thick Film Power Resistors
LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.
Thick film ceramic resistors
50 Watt at 25°C case temperature heatsink mounted
Direct mounting ceramic on heatsink
TO-220 package
Isolated case
Adjusted by sand trimming to reduce hot spots
Related links
- Vishay 25 Ω Thick Film Resistor 50 W 10 % LTO050F25R00KTE3
- Vishay 3.9 Ω Thick Film Resistor 50 W 5 % RTO050F3R900JTE1
- Vishay 10 Ω Thick Film Resistor 50 W 1 % LTO050F10R00FTE3
- Vishay 10 Ω Thick Film Resistor 50 W 5 % RTO050F10R00JTE1
- Vishay 10 kΩ Thick Film Resistor 50 W 5 % RTO050F10001JTE1
- Vishay 1 kΩ Thick Film Resistor 50 W 5 % RTO050F10000JTE1
- Vishay 5 Ω Thick Film Resistor 50 W 1 % LTO050F5R000FTE3
- Vishay 100 Ω Thick Film Resistor 50 W 5 % RTO050F100R0JTE1
