Vishay 25 Ω Thick Film Resistor 50 W 10 % LTO050F25R00KTE3

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
167-8809
Mfr. Part No.:
LTO050F25R00KTE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

25Ω

Product Type

Resistor

Power Rating

50W

Resistor Type

Power

Tolerance ±

10%

Packaging

Tube

Axial/Radial

Radial

Voltage

750V

Technology

Thick Film

Series

LTO50

Automotive Standard

No

Package/Case

TO-220

Pin Count

2

Lead Pitch Radial

5.08mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Length

10.4mm

Height

16.2mm

Width

3.2mm

Temperature Coefficient

±150 ppm/°C

Lead Diameter

600μm

Non Compliant

COO (Country of Origin):
CZ

LTO50 Series 50W Thick Film Power Resistors


LTO50 series 50W thick film power resistors with a compact TO-220 package and a 50W at 25°C case temperature heatsink mounted. These LTO50 series 50W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K, an isolated case and are non-inductive.

Thick film ceramic resistors

50 Watt at 25°C case temperature heatsink mounted

Direct mounting ceramic on heatsink

TO-220 package

Isolated case

Adjusted by sand trimming to reduce hot spots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy