TE Connectivity 47 Ω Wirewound Resistor 5 W 5 % EP5WS47RJ

This image is representative of the product range

Get a bulk buy discount

Add 625 more to save PHP396.25

View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP527.50

(exc. VAT)

PHP590.75

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,050 unit(s) ready to ship from another location
  • Plus 4,675 unit(s) shipping from November 18, 2026
  • Plus 5,000 unit(s) shipping from February 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
25 - 600PHP21.10PHP527.50-
625 - 2475PHP20.466PHP511.65PHP396.25
2500 - 6225PHP19.852PHP496.30PHP3,120.00
6250 - 12475PHP19.257PHP481.43PHP11,518.75
12500 +PHP18.68PHP467.00PHP30,250.00

*price indicative

Packaging Options:
RS Stock No.:
762-9447
Distrelec Article No.:
304-60-396
Mfr. Part No.:
EP5WS47RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

47Ω

Product Type

Resistor

Resistor Type

Power

Power Rating

5W

Tolerance ±

5%

Packaging

Box

Voltage

500V

Axial/Radial

Axial

Technology

Wirewound

Series

EP(Small)

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

8.5mm

Length

25mm

Diameter

6.5mm

Standards/Approvals

No

Temperature Coefficient

±300 ppm/°C

Lead Diameter

750μm

COO (Country of Origin):
TH

EP(Small) Series Anti Surge Resistor, Axial


Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV

Power rating 1W to 10W

Smaller in size than the standard series for the same power rating

Specially designed and tested for Surge Imunity

Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy