TE Connectivity 33 Ω Wirewound Resistor 3 W 5 % EP3WS33RJ

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
762-9396
Mfr. Part No.:
EP3WS33RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

33Ω

Resistor Type

Power

Power Rating

3W

Packaging

Ammo Pack

Tolerance ±

5%

Axial/Radial

Axial

Voltage

500V

Technology

Wirewound

Series

EP(Small)

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

17.5mm

Diameter

5.5mm

Standards/Approvals

No

Width

6.5mm

Temperature Coefficient

±300 ppm/°C

Lead Diameter

700μm

COO (Country of Origin):
TH

EP(Small) Series Anti Surge Resistor, Axial


Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV

Power rating 1W to 10W

Smaller in size than the standard series for the same power rating

Specially designed and tested for Surge Imunity

Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy