TE Connectivity 2.2 kΩ Wirewound Resistor 5 W 5 %

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
762-9217
Mfr. Part No.:
EP5W2K2J
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

2.2kΩ

Product Type

Resistor

Power Rating

5W

Resistor Type

Power

Tolerance ±

5%

Packaging

Box

Voltage

500V

Axial/Radial

Axial

Technology

Wirewound

Series

EP

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Width

8.5mm

Length

25mm

Diameter

8.5mm

Standards/Approvals

No

Temperature Coefficient

±300 ppm/°C

Lead Diameter

750μm

COO (Country of Origin):
TH

EP Series Anti Surge Resistor, Axial


Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV

Power rating 1W to 9W

Standard size range

Specially designed and tested for Surge Imunity

Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy