TE Connectivity 174 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B174KCC

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP773.25

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP273.63

(exc. VAT)

PHP306.47

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • 20 left, ready to ship from another location
  • Final 615 unit(s) shipping from November 25, 2026

Units
Per Unit
Per Pack*
Saving
5 - 120PHP54.726PHP273.63-
125 - 245PHP48.54PHP242.70PHP773.25
250 - 495PHP45.352PHP226.76PHP2,343.50
500 - 1245PHP44.576PHP222.88PHP5,075.00
1250 +PHP42.178PHP210.89PHP15,685.00

*price indicative

Packaging Options:
RS Stock No.:
755-1007
Distrelec Article No.:
304-47-797
Mfr. Part No.:
YR1B174KCC
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

174kΩ

Power Rating

0.25W

Resistor Type

Precision

Tolerance ±

0.1%

Packaging

Ammo Pack

Voltage

250V

Axial/Radial

Axial

Technology

Metal Film

Series

R

Automotive Standard

No

Package/Case

1000

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

155°C

Height

6.3mm

Width

2.3mm

Standards/Approvals

No

Diameter

2.3mm

Length

6.3mm

Temperature Coefficient

±15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
IN

TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors


The TE Connectivity R series metal film resistors are a Precision Resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.

• 0.1% Tolerance

• Temperature coefficient of 15ppm

• Resistances of 100kΩ - 1MΩ available

• Ideally suited to applications requiring long-term stability

• Outstanding stability under load

• Reliable in severe environmental conditions

Metal Film Fixed Resistors - R Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy