TE Connectivity 12.1 Ω Metal Film Resistor 0.25 W 0.1 YR1B12R1CC
- RS Stock No.:
- 755-0830
- Mfr. Part No.:
- YR1B12R1CC
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 755-0830
- Mfr. Part No.:
- YR1B12R1CC
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 12.1 Ω | |
| Technology | Metal Film | |
| Product Type | Resistor | |
| Power Rating | 0.25 W | |
| Tolerance (±) | 0.1 | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -65 °C | |
| Series | R | |
| Temperature Coefficient | 50 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 12.1 Ω | ||
Technology Metal Film | ||
Product Type Resistor | ||
Power Rating 0.25 W | ||
Tolerance (±) 0.1 | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -65 °C | ||
Series R | ||
Temperature Coefficient 50 ppm/°C | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 12.1 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B12K1CC
- TE Connectivity 100 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 6.65 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 909 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 162 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 30.9 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 8.06 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 261 Ω Metal Film Resistor 0.25 W 0.1 %
