TE Connectivity 124 Ω Metal Film Resistor 0.25 W 0.1 % YR1B124RCC

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 4%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP290.84

(exc. VAT)

PHP325.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
  • Plus 795 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP58.168PHP290.84-
125 - 245PHP55.746PHP278.734%
250 - 495PHP52.868PHP264.349%
500 - 1245PHP50.34PHP251.7013%
1250 +PHP48.674PHP243.3716%

*price indicative

Packaging Options:
RS Stock No.:
755-0818
Mfr. Part No.:
YR1B124RCC
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

124Ω

Product Type

Resistor

Power Rating

0.25W

Resistor Type

Precision

Tolerance ±

0.1%

Packaging

Ammo Pack

Axial/Radial

Axial

Voltage

250V

Technology

Metal Film

Series

R

Automotive Standard

No

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

2.3mm

Length

6.3mm

Standards/Approvals

No

Temperature Coefficient

±15 ppm/°C

COO (Country of Origin):
IN

Precision Metal Film Fixed Resistors - R Series (10Ω - 249Ω)


TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.

Metal Film Fixed Resistors - R Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy