TE Connectivity 26.7 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B26K7CC

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP203.50

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP272.02

(exc. VAT)

PHP304.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
  • Plus 1,205 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP54.404PHP272.02-
125 - 245PHP52.776PHP263.88PHP203.50
250 - 495PHP51.194PHP255.97PHP802.50
500 - 1245PHP49.658PHP248.29PHP2,373.00
1250 +PHP48.17PHP240.85PHP7,792.50

*price indicative

Packaging Options:
RS Stock No.:
754-8940
Mfr. Part No.:
YR1B26K7CC
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

26.7kΩ

Product Type

Resistor

Power Rating

0.25W

Resistor Type

Precision

Packaging

Ammo Pack

Tolerance ±

0.1%

Axial/Radial

Axial

Voltage

250V

Technology

Metal Film

Series

R

Automotive Standard

No

Minimum Operating Temperature

-65°C

Pin Count

2

Maximum Operating Temperature

155°C

Width

2.3mm

Standards/Approvals

No

Length

6.3mm

Temperature Coefficient

±15 ppm/°C

COO (Country of Origin):
IN

Precision Metal Film Fixed Resistors - R Series (10kΩ - 99.9kΩ)


TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.

Metal Film Fixed Resistors - R Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy