TE Connectivity 340 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B340KCC
- RS Stock No.:
- 754-5581
- Mfr. Part No.:
- YR1B340KCC
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP281.07
(exc. VAT)
PHP314.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 380 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP56.214 | PHP281.07 |
| 125 - 245 | PHP51.81 | PHP259.05 |
| 250 - 495 | PHP45.17 | PHP225.85 |
| 500 - 1245 | PHP39.852 | PHP199.26 |
| 1250 + | PHP37.096 | PHP185.48 |
*price indicative
- RS Stock No.:
- 754-5581
- Mfr. Part No.:
- YR1B340KCC
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 340kΩ | |
| Product Type | Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | Precision | |
| Tolerance ± | 0.1% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | R | |
| Automotive Standard | No | |
| Package/Case | 1000 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 6.3mm | |
| Length | 6.3mm | |
| Diameter | 2.3mm | |
| Standards/Approvals | No | |
| Width | 2.3mm | |
| Temperature Coefficient | ±15 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 340kΩ | ||
Product Type Resistor | ||
Power Rating 0.25W | ||
Resistor Type Precision | ||
Tolerance ± 0.1% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 250V | ||
Technology Metal Film | ||
Series R | ||
Automotive Standard No | ||
Package/Case 1000 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 155°C | ||
Height 6.3mm | ||
Length 6.3mm | ||
Diameter 2.3mm | ||
Standards/Approvals No | ||
Width 2.3mm | ||
Temperature Coefficient ±15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- IN
TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors
The TE Connectivity R series metal film resistors are a Precision Resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
• 0.1% Tolerance
• Temperature coefficient of 15ppm
• Resistances of 100kΩ - 1MΩ available
• Ideally suited to applications requiring long-term stability
• Outstanding stability under load
• Reliable in severe environmental conditions
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 340 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 340 Ω Metal Film Resistor 0.25 W 0.1 % YR1B340RCC
- TE Connectivity 6.65 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 909 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 30.9 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 110 Ω Metal Film Resistor 0.25 W 0.1 % YR1B110RCC
- TE Connectivity 162 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 100 Ω Metal Film Resistor 0.25 W 0.1 %
