TE Connectivity 75 kΩ Metal Film Resistor 0.25 W 0.1 %

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP709.11

(exc. VAT)

PHP794.21

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 25 unit(s) shipping from November 16, 2026
  • Final 105 unit(s) shipping from November 23, 2026

Units
Per Unit
Per Pack*
Saving
5 - 120PHP141.822PHP709.11-
125 - 245PHP138.278PHP691.392%
250 - 495PHP134.822PHP674.114%
500 - 1245PHP131.45PHP657.257%
1250 +PHP128.16PHP640.809%

*price indicative

RS Stock No.:
701-7989
Mfr. Part No.:
H875KBYA
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

75kΩ

Product Type

Resistor

Power Rating

0.25W

Resistor Type

Precision

Tolerance ±

0.1%

Packaging

Bandoliered

Axial/Radial

Axial

Voltage

350V

Technology

Metal Film

Series

HOLCO

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Lead Pitch Radial

10.2mm

Maximum Operating Temperature

155°C

Diameter

2.5mm

Length

7.2mm

Width

2.5mm

Standards/Approvals

No

Temperature Coefficient

±15 ppm/°C

Lead Diameter

600μm

COO (Country of Origin):
IN

20kΩ to 1MΩ


Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%

High Pulse Withstand

Low Reactance

Low TCR- down to 5ppm/°C

Long term stability

Up to 1 Watt at 70°C

Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy