TE Connectivity 499 Ω Metal Film Resistor 0.25 W 0.1 % H8499RBYA

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP494.65

(exc. VAT)

PHP554.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 450 unit(s) ready to ship from another location
  • Plus 1,000 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP98.93PHP494.65-
125 - 245PHP95.96PHP479.803%
250 - 495PHP93.082PHP465.415%
500 - 2495PHP90.292PHP451.468%
2500 +PHP87.586PHP437.9311%

*price indicative

Packaging Options:
RS Stock No.:
701-7291
Mfr. Part No.:
H8499RBYA
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

499Ω

Power Rating

0.25W

Resistor Type

Precision

Tolerance ±

0.1%

Packaging

Bandoliered

Axial/Radial

Axial

Voltage

350V

Technology

Metal Film

Series

HOLCO

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

7.2mm

Width

2.5mm

Diameter

2.7mm

Standards/Approvals

No

Temperature Coefficient

±15 ppm/°C

COO (Country of Origin):
IN

51.1Ω to 976Ω


Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%

High Pulse Withstand

Low Reactance

Low TCR- down to 5ppm/°C

Long term stability

Up to 1 Watt at 70°C

Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy