Arcol Ohmite 51.1 kΩ Metal Film Resistor 0.25 W 0.1 % MRA020751K1BTA015
- RS Stock No.:
- 487-7905
- Mfr. Part No.:
- MRA020751K1BTA015
- Manufacturer:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP96.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP254.52
(exc. VAT)
PHP285.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 70 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from November 25, 2026
- Plus 1,000 unit(s) shipping from April 14, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP50.904 | PHP254.52 | - |
| 125 - 245 | PHP50.132 | PHP250.66 | PHP96.50 |
| 250 - 495 | PHP49.208 | PHP246.04 | PHP424.00 |
| 500 - 1245 | PHP48.424 | PHP242.12 | PHP1,240.00 |
| 1250 + | PHP47.478 | PHP237.39 | PHP4,282.50 |
*price indicative
- RS Stock No.:
- 487-7905
- Mfr. Part No.:
- MRA020751K1BTA015
- Manufacturer:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Resistor | |
| Resistance | 51.1kΩ | |
| Power Rating | 0.25W | |
| Resistor Type | MRA Precision Metal Film | |
| Packaging | Taped Ammo Pack | |
| Tolerance ± | 0.1% | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | MRA0207 | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Diameter | 2.3mm | |
| Standards/Approvals | RoHS | |
| Width | 28mm | |
| Length | 6.3mm | |
| Temperature Coefficient | ±15 ppm/°C | |
| Lead Diameter | 550μm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Resistor | ||
Resistance 51.1kΩ | ||
Power Rating 0.25W | ||
Resistor Type MRA Precision Metal Film | ||
Packaging Taped Ammo Pack | ||
Tolerance ± 0.1% | ||
Voltage 250V | ||
Technology Metal Film | ||
Series MRA0207 | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Diameter 2.3mm | ||
Standards/Approvals RoHS | ||
Width 28mm | ||
Length 6.3mm | ||
Temperature Coefficient ±15 ppm/°C | ||
Lead Diameter 550μm | ||
10kΩ to 357kΩ, Axial
Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC
The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%
Maximum Operating Voltages vary from 200V to 500V
MRA range now offers a maximum power dissipation of 2W
High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W
Related links
- Arcol Ohmite 51.1 kΩ Metal Film Resistor 0.25 W 0.1 % MRA020751K1BTA015
- Arcol Ohmite 51.1 Ω Metal Film Resistor 0.25 W 0.1 % MRA020751R1BTA015
- Arcol Ohmite 200 Ω Metal Film Resistor 0.25 W 0.1 % MRA0207200RBTA015
- Arcol Ohmite 5.49 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02075K49BTA015
- Arcol Ohmite 1 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02071KBTA015
- Arcol Ohmite 499 Ω Metal Film Resistor 0.25 W 0.1 % MRA0207499RBTA015
- Arcol Ohmite 73.2 kΩ Metal Film Resistor 0.25 W 0.1 % MRA020773K2BTA015
- Arcol Ohmite 1.69 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02071K69BTA015
