Arcol Ohmite 5.49 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02075K49BTA015

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP784.75

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP239.59

(exc. VAT)

PHP268.34

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
Saving
5 - 120PHP47.918PHP239.59-
125 - 245PHP41.64PHP208.20PHP784.75
250 - 495PHP36.564PHP182.82PHP2,838.50
500 - 1245PHP32.996PHP164.98PHP7,461.00
1250 +PHP31.126PHP155.63PHP20,990.00

*price indicative

Packaging Options:
RS Stock No.:
487-6867
Mfr. Part No.:
MRA02075K49BTA015
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Resistance

5.49kΩ

Product Type

Resistor

Resistor Type

MRA Precision Metal Film

Power Rating

0.25W

Tolerance ±

0.1%

Packaging

Taped Ammo Pack

Axial/Radial

Axial

Voltage

250V

Technology

Metal Film

Series

MRA0207

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

125°C

Length

6.3mm

Diameter

2.3mm

Standards/Approvals

RoHS

Temperature Coefficient

±15 ppm/°C

Lead Diameter

550μm

768Ω to 9.76kΩ, Axial


From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its durable epoxy coating. A reliable resistor for when precision is a priotrity.

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC

The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%

Maximum Operating Voltages vary from 200V to 500V

MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy