Vishay 6.8 MΩ Metal Glaze Resistor 0.25 W 5 % VR25000006804JA100
- RS Stock No.:
- 484-4567
- Mfr. Part No.:
- VR25000006804JA100
- Manufacturer:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 1000 more to save PHP442.00
View bulk pricing optionsSubtotal (1 pack of 25 units)*
PHP276.00
(exc. VAT)
PHP309.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 225 unit(s) ready to ship from another location
- Plus 475 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | PHP11.04 | PHP276.00 | - |
| 1000 - 4975 | PHP10.598 | PHP264.95 | PHP442.00 |
| 5000 - 9975 | PHP10.157 | PHP253.93 | PHP4,415.00 |
| 10000 + | PHP9.936 | PHP248.40 | PHP11,040.00 |
*price indicative
- RS Stock No.:
- 484-4567
- Mfr. Part No.:
- VR25000006804JA100
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 6.8MΩ | |
| Product Type | Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | High Voltage | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 1.6kV | |
| Technology | Metal Glaze | |
| Series | VR25 | |
| Automotive Standard | AEC-Q200 | |
| Package/Case | 0207 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 6.5mm | |
| Diameter | 2.5mm | |
| Standards/Approvals | RoHS, UL | |
| Temperature Coefficient | ±200 ppm/°C | |
| Lead Diameter | 580μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 6.8MΩ | ||
Product Type Resistor | ||
Power Rating 0.25W | ||
Resistor Type High Voltage | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 1.6kV | ||
Technology Metal Glaze | ||
Series VR25 | ||
Automotive Standard AEC-Q200 | ||
Package/Case 0207 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 6.5mm | ||
Diameter 2.5mm | ||
Standards/Approvals RoHS, UL | ||
Temperature Coefficient ±200 ppm/°C | ||
Lead Diameter 580μm | ||
VR25 Series, Axial
Metal glazed thick film
Safety requirements of IEC65
Colour code in accordance with IEC62
Related links
- Vishay 2.7 mΩ Metal Glaze Resistor 0.25 W 5 %
- Vishay 1.8 mΩ Metal Glaze Resistor 0.25 W 5 % VR25000001804JA100
- Vishay 1.2 mΩ Metal Glaze Resistor 0.25 W 5 % VR25000001204JA100
- Vishay 2.7 mΩ Metal Glaze Resistor 0.25 W 5 % VR25000002704JA100
- TE Connectivity 47 mΩ Metal Glaze Resistor 0.25 W 5 % RGP0207CHJ47M
- TE Connectivity 47 MΩ Metal Glaze Resistor 0.25 W 5 RGP0207CHJ47M
- Vishay 3.3 MΩ Metal Glaze Resistor 0.25 W 5 % VR25000003304JA100
- Vishay 12 mΩ Metal Glaze Resistor 0.25 W 5 % VR25000001205JA100
