Vishay 1.8 mΩ Metal Glaze Resistor 0.25 W 5 % VR25000001804JA100

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

PHP276.00

(exc. VAT)

PHP309.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 900 unit(s) ready to ship from another location
  • Plus 1,125 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
25 - 225PHP11.04PHP276.00
250 - 1225PHP9.937PHP248.43
1250 - 6225PHP8.943PHP223.58
6250 - 12475PHP8.048PHP201.20
12500 +PHP7.243PHP181.08

*price indicative

Packaging Options:
RS Stock No.:
484-4494
Mfr. Part No.:
VR25000001804JA100
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

1.8mΩ

Product Type

Resistor

Power Rating

0.25W

Resistor Type

High Voltage

Tolerance ±

5%

Packaging

Ammo Pack

Axial/Radial

Axial

Voltage

1.6kV

Technology

Metal Glaze

Series

MF

Automotive Standard

AEC-Q200

Package/Case

0207

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Length

6.5mm

Standards/Approvals

RoHS, UL

Diameter

2.5mm

Temperature Coefficient

±200 ppm/°C

Lead Diameter

580μm

COO (Country of Origin):
IN

VR25 Series, Axial


Metal glazed thick film

Safety requirements of IEC65

Colour code in accordance with IEC62

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy