Recently searched

    KOA 200Ω Metal Film Resistor 0.25W ±1% MF1/4CC2000F

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 bag of 100 units)**

    PHP443.00

    (exc. VAT)

    PHP496.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    800 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Bag**
    100 - 900PHP4.43PHP443.00
    1000 - 2400PHP4.252PHP425.20
    2500 - 9900PHP4.075PHP407.50
    10000 +PHP3.987PHP398.70

    **price indicative

    RS Stock No.:
    463-9185
    Mfr. Part No.:
    MF1/4CC2000F
    Manufacturer:
    KOA
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    KOA

    Resistance

    200Ω

    Power Rating

    0.25W

    Tolerance

    ±1%

    Technology

    Metal Film

    Temperature Coefficient

    ±50ppm/°C

    Maximum Operating Temperature

    +155°C

    Minimum Operating Temperature

    -55°C

    Related links