KOA 130 Ω Metal Film Resistor 0.25 W 1 % MF1/4CC1300F
- RS Stock No.:
- 463-9141
- Mfr. Part No.:
- MF1/4CC1300F
- Manufacturer:
- KOA
This image is representative of the product range
Get a bulk buy discount
Add 2000 more to save PHP1,208.00
View bulk pricing optionsSubtotal (1 bag of 100 units)*
PHP1,511.60
(exc. VAT)
PHP1,693.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 500 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 1900 | PHP15.116 | PHP1,511.60 | - |
| 2000 - 4900 | PHP14.512 | PHP1,451.20 | PHP1,208.00 |
| 5000 - 9900 | PHP13.907 | PHP1,390.70 | PHP6,045.00 |
| 10000 + | PHP13.605 | PHP1,360.50 | PHP15,110.00 |
*price indicative
- RS Stock No.:
- 463-9141
- Mfr. Part No.:
- MF1/4CC1300F
- Manufacturer:
- KOA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 130Ω | |
| Product Type | Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | Leaded Metal Film | |
| Tolerance ± | 1% | |
| Axial/Radial | Axial | |
| Voltage | 250V | |
| Technology | Metal Film | |
| Series | MF | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 28mm | |
| Maximum Operating Temperature | 155°C | |
| Height | 2.3mm | |
| Length | 6.3mm | |
| Diameter | 2.3mm | |
| Width | 2.3mm | |
| Standards/Approvals | EU, UL | |
| Temperature Coefficient | ±50 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 130Ω | ||
Product Type Resistor | ||
Power Rating 0.25W | ||
Resistor Type Leaded Metal Film | ||
Tolerance ± 1% | ||
Axial/Radial Axial | ||
Voltage 250V | ||
Technology Metal Film | ||
Series MF | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 28mm | ||
Maximum Operating Temperature 155°C | ||
Height 2.3mm | ||
Length 6.3mm | ||
Diameter 2.3mm | ||
Width 2.3mm | ||
Standards/Approvals EU, UL | ||
Temperature Coefficient ±50 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- JP
MetalFilm Resistor, 0.25 W, 1%, MF1/4C Series
The MF series from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.
MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
Standards
UL 1676
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
c-UL (CAS-C22.2 No.1-M94). (File No. E159326) (RK only)
AEC-Q200 qualified
Related links
- KOA 1 MΩ Metal Film Resistor 0.25 W 1 % MF1/4CC1004F
- KOA 330 Ω Metal Film Resistor 0.25 W 1 % MF1/4CC3300F
- KOA 36 Ω Metal Film Resistor 0.25 W 1 % MF1/4CC36R0F
- KOA 200 kΩ Metal Film Resistor 0.25 W 1 % MF1/4CC2003F
- KOA 1.2 mΩ Metal Film Resistor 0.25 W 1 MF1/4CC1204F
- KOA 220 kΩ Metal Film Resistor 0.25 W 1 % MF1/4CC2203F
- KOA 39 kΩ Metal Film Resistor 0.25 W 1 % MF1/4CC3902F
- KOA 56 Ω Metal Film Resistor 0.25 W 1 % MF1/4CC56R0F
