TE Connectivity 10 Ω Ceramic Through Hole Fixed Resistor 2 W 10 %
- RS Stock No.:
- 240-5940
- Mfr. Part No.:
- HPCR0819AK10RST
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 250 units)*
PHP52,337.25
(exc. VAT)
PHP58,617.75
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Reel* |
|---|---|---|
| 250 + | PHP209.349 | PHP52,337.25 |
*price indicative
- RS Stock No.:
- 240-5940
- Mfr. Part No.:
- HPCR0819AK10RST
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Through Hole Fixed Resistor | |
| Resistance | 10Ω | |
| Power Rating | 2W | |
| Resistor Type | Power | |
| Tolerance ± | 10% | |
| Axial/Radial | Axial | |
| Technology | Ceramic | |
| Series | HPCR | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Width | 7.9mm | |
| Standards/Approvals | RoHS, EU | |
| Diameter | 6.35mm | |
| Length | 19.1mm | |
| Temperature Coefficient | 0 to -800 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Through Hole Fixed Resistor | ||
Resistance 10Ω | ||
Power Rating 2W | ||
Resistor Type Power | ||
Tolerance ± 10% | ||
Axial/Radial Axial | ||
Technology Ceramic | ||
Series HPCR | ||
Automotive Standard No | ||
Pin Count 2 | ||
Width 7.9mm | ||
Standards/Approvals RoHS, EU | ||
Diameter 6.35mm | ||
Length 19.1mm | ||
Temperature Coefficient 0 to -800 ppm/°C | ||
- COO (Country of Origin):
- MX
The TE Connectivity's through-hole resistors which work as power resistor which is MADE by ceramic composition. This resistors are used to reduce the flow of electrical current within a circuit and have predetermined values also have 10% tolerance and 2 W power.
Tinned copper leads
Axial-leaded
EU RoHS compliant
EU ELV compliant
Related links
- TE Connectivity 10 Ω Ceramic Through Hole Fixed Resistor 2 W 10 % HPCR0819AK10RST
- TE Connectivity 390 Ω Ceramic Through Hole Fixed Resistor 2 W 10 %
- TE Connectivity 470 Ω Ceramic Through Hole Fixed Resistor 2 W 10 %
- TE Connectivity 68 Ω Ceramic Through Hole Fixed Resistor 2 W 10 %
- TE Connectivity 560 Ω Ceramic Through Hole Fixed Resistor 2 W 10 %
- TE Connectivity 470 Ω Ceramic Through Hole Fixed Resistor 2 W 10 % HPCR0819AK470RST
- TE Connectivity 39 Ω Ceramic Through Hole Fixed Resistor 2 W 10 %
- TE Connectivity 56 Ω Ceramic Through Hole Fixed Resistor 2 W 10 %
