TE Connectivity 10 Ω Wirewound Resistor 7 W 5 % SBCHE610RJ
- RS Stock No.:
- 206-0802
- Mfr. Part No.:
- SBCHE610RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 10%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP475.45
(exc. VAT)
PHP532.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 710 unit(s) ready to ship from another location
- Plus 230 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP95.09 | PHP475.45 | - |
| 125 - 245 | PHP85.014 | PHP425.07 | 10% |
| 250 - 495 | PHP76.716 | PHP383.58 | 19% |
| 500 - 1245 | PHP72.902 | PHP364.51 | 23% |
| 1250 + | PHP70.584 | PHP352.92 | 25% |
*price indicative
- RS Stock No.:
- 206-0802
- Mfr. Part No.:
- SBCHE610RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10Ω | |
| Product Type | Resistor | |
| Resistor Type | Power | |
| Power Rating | 7W | |
| Tolerance ± | 5% | |
| Packaging | Box | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | SBC | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 350°C | |
| Length | 37mm | |
| Width | 7mm | |
| Standards/Approvals | No | |
| Height | 8mm | |
| Temperature Coefficient | ±400 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10Ω | ||
Product Type Resistor | ||
Resistor Type Power | ||
Power Rating 7W | ||
Tolerance ± 5% | ||
Packaging Box | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series SBC | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 350°C | ||
Length 37mm | ||
Width 7mm | ||
Standards/Approvals No | ||
Height 8mm | ||
Temperature Coefficient ±400 ppm/°C | ||
- COO (Country of Origin):
- IN
SBC Series 7W, Axial
Flame-proof wirewound resistors with superior electrical and mechanical characteristics
Resistance wire wound on a fibreglass core and protected by a ceramic body Combines good thermal characteristics with high insulation resistance, and gives good physical protection
Lead length allows vertical or horizontal mounting
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 10 Ω Wirewound Resistor 7 W 5 % SBCHE610RJ
- TE Connectivity 10 Ω Wirewound Resistor 7 W 5 %
- TE Connectivity 10 Ω Wirewound Resistor 7 W 5 % EP7W10RJ
- TE Connectivity 10 kΩ Wirewound Resistor 7 W 5 % ER5810KJT
- TE Connectivity 10 kΩ Wirewound Resistor 7 W 5 % SBCHE610KJ
- TE Connectivity 10 Ω Wirewound Resistor 7 W 5 % ER5810RJT
- TE Connectivity 10 Ω Wirewound Resistor 7 W 5 % SQMW710RJ
- TE Connectivity 15 Ω Wirewound Resistor 7 W 5 %
