TE Connectivity 2.2 Ω Wirewound Resistor 7 W 5 % SQMW72R2J

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP229.50

(exc. VAT)

PHP257.05

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 500 unit(s) shipping from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP45.90PHP229.50-
125 - 245PHP44.524PHP222.622%
250 - 495PHP43.192PHP215.965%
500 - 1245PHP41.894PHP209.478%
1250 +PHP40.636PHP203.1811%

*price indicative

Packaging Options:
RS Stock No.:
199-8015
Mfr. Part No.:
SQMW72R2J
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

2.2Ω

Power Rating

7W

Resistor Type

Power

Tolerance ±

5%

Packaging

Box

Axial/Radial

Radial

Voltage

500V

Technology

Wirewound

Series

SQM7

Automotive Standard

No

Lead Pitch Radial

5mm

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

Standards/Approvals

No

Length

25mm

Height

9mm

Width

13mm

Temperature Coefficient

±300 ppm/°C

7W SQM7 Series


TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.

Flameproof

Power rating of 7W at 70°C

Resistor marked with Value

Overload Maximum 1000V

Working Voltage 500V

Ideal for small batch production, development and R&D department

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy