TE Connectivity 220 Ω Metal Oxide Resistor 5 W 5 % SQMR5220RJ
- RS Stock No.:
- 199-7804
- Mfr. Part No.:
- SQMR5220RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP246.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP327.91
(exc. VAT)
PHP367.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
- Plus 1,620 unit(s) shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | PHP65.582 | PHP327.91 | - |
| 125 - 245 | PHP63.608 | PHP318.04 | PHP246.75 |
| 250 - 495 | PHP61.70 | PHP308.50 | PHP970.50 |
| 500 - 1245 | PHP59.846 | PHP299.23 | PHP2,868.00 |
| 1250 + | PHP58.05 | PHP290.25 | PHP9,415.00 |
*price indicative
- RS Stock No.:
- 199-7804
- Mfr. Part No.:
- SQMR5220RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 220Ω | |
| Resistor Type | Power | |
| Power Rating | 5W | |
| Packaging | Box | |
| Tolerance ± | 5% | |
| Voltage | 350V | |
| Axial/Radial | Radial | |
| Technology | Metal Oxide | |
| Series | SQM5 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 5mm | |
| Maximum Operating Temperature | 250°C | |
| Width | 13mm | |
| Length | 25mm | |
| Standards/Approvals | No | |
| Height | 9mm | |
| Temperature Coefficient | ±300 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 220Ω | ||
Resistor Type Power | ||
Power Rating 5W | ||
Packaging Box | ||
Tolerance ± 5% | ||
Voltage 350V | ||
Axial/Radial Radial | ||
Technology Metal Oxide | ||
Series SQM5 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 5mm | ||
Maximum Operating Temperature 250°C | ||
Width 13mm | ||
Length 25mm | ||
Standards/Approvals No | ||
Height 9mm | ||
Temperature Coefficient ±300 ppm/°C | ||
5W SQM5 Series
TE Connectivity SQ series high power resistors featuring fine non-alkali ceramic cores embodied in ceramic cases and sealed with inorganic silica filler. This provides the SQ series with high insulation resistance, low surface temperature, excellent TCR and an entirely fireproof construction. The SQ series resistors are ideally suited to any application where efficient thermal performance is required.
Flameproof
Power rating of 5W at 70°C
Resistor marked with Value
Overload Maximum 700V
Working Voltage 350V
Ideal for small batch production, development and R&D department
Related links
- TE Connectivity 220 Ω Metal Oxide Resistor 5 W 5 % SQMR5220RJ
- TE Connectivity 220 Ω Metal Oxide Resistor 5 W 5 % ROX5SSJ220R
- TE Connectivity 11 kΩ Metal Oxide, Metal Oxide Resistor 5 W 5 % ROX5SSJ11K
- TE Connectivity 3 kΩ Metal Oxide Resistor 5 W 5 %
- TE Connectivity 43 Ω Metal Oxide Resistor 5 W 5 % ROX5SSJ43R
- TE Connectivity 3.3 kΩ Metal Oxide Resistor 5 W 5 % ROX5SSJ3K3
- TE Connectivity 3 kΩ Metal Oxide Resistor 5 W 5 % ROX5SSJ3K0
- TE Connectivity 47 Ω Metal Oxide Resistor 5 W 5 %
