TE Connectivity 820 Ω Wirewound Resistor 3 W 5 % ER74820RJT
- RS Stock No.:
- 199-7113
- Mfr. Part No.:
- ER74820RJT
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP615.83
(exc. VAT)
PHP689.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
- Plus 550 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 120 | PHP123.166 | PHP615.83 |
| 125 - 245 | PHP120.084 | PHP600.42 |
| 250 - 495 | PHP117.08 | PHP585.40 |
| 500 - 1245 | PHP114.154 | PHP570.77 |
| 1250 + | PHP111.292 | PHP556.46 |
*price indicative
- RS Stock No.:
- 199-7113
- Mfr. Part No.:
- ER74820RJT
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 820Ω | |
| Power Rating | 3W | |
| Resistor Type | Power | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 100V | |
| Technology | Wirewound | |
| Series | ER74 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Length | 13.5mm | |
| Diameter | 6mm | |
| Width | 6mm | |
| Temperature Coefficient | 0 → +60 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 820Ω | ||
Power Rating 3W | ||
Resistor Type Power | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 100V | ||
Technology Wirewound | ||
Series ER74 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
Length 13.5mm | ||
Diameter 6mm | ||
Width 6mm | ||
Temperature Coefficient 0 → +60 ppm/°C | ||
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
• 2.5W Power Rating @ 70°C
• 3W Power Rating at @ 40°C
• R03-10K Resistance Range
• 100V Max Rating
• Resistant to most solvents
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Related links
- TE Connectivity 820 Ω Wirewound Resistor 3 W 5 % ER74820RJT
- TE Connectivity 820 Ω Metal Oxide Resistor 3 W 5 %
- TE Connectivity 820 Ω Metal Oxide Resistor 3 W 5 % ROX3SJ820R
- TE Connectivity 2.2 Ω Wirewound, Wirewound Resistor 3 W 5 % ER742R2JT
- TE Connectivity 3.9 Ω Wirewound Resistor 3 W 5 %
- TE Connectivity 47 Ω Wirewound Resistor 3 W 5 % EP3W47RJ
- TE Connectivity 2.7 Ω Wirewound Resistor 3 W 5 %
- TE Connectivity 39 Ω Wirewound Resistor 3 W 5 %
