TE Connectivity 220 mΩ Wirewound Resistor 7 W 5 % ER58R22JT

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 9%

View bulk pricing options

Subtotal (1 pack of 5 units)*

PHP719.95

(exc. VAT)

PHP806.35

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
  • Plus 185 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Pack*
Saving
5 - 120PHP143.99PHP719.95-
125 - 245PHP130.488PHP652.449%
250 - 495PHP102.292PHP511.4628%
500 - 1245PHP90.978PHP454.8936%
1250 +PHP88.54PHP442.7038%

*price indicative

Packaging Options:
RS Stock No.:
199-6384
Distrelec Article No.:
304-51-969
Mfr. Part No.:
ER58R22JT
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

220mΩ

Resistor Type

Power

Power Rating

7W

Tolerance ±

5%

Packaging

Ammo Pack

Axial/Radial

Axial

Voltage

200V

Technology

Wirewound

Series

ER58

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

200°C

Standards/Approvals

No

Diameter

8mm

Width

8mm

Length

22.2mm

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
IN

ER58 Series, Axial


ER Series are high power dissipation Silicone coated resistors

Special Pulse styles available

Resistant to most solvents

Silicone Coated Axial


Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy