TE Connectivity 1.8 Ω Power Film Through Hole Fixed Resistor 35 W 1 % MPT35A1R8F
- RS Stock No.:
- 195-5005
- Mfr. Part No.:
- MPT35A1R8F
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 195-5005
- Mfr. Part No.:
- MPT35A1R8F
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1.8 Ω | |
| Technology | Power Film | |
| Product Type | Through Hole Fixed Resistor | |
| Power Rating | 35 W | |
| Tolerance (±) | 1 % | |
| Axial/Radial | Radial | |
| Maximum Operating Temperature | 150 °C | |
| Minimum Operating Temperature | -65 °C | |
| Package/Case | TO-220 | |
| Series | MPT | |
| Temperature Coefficient | 15 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1.8 Ω | ||
Technology Power Film | ||
Product Type Through Hole Fixed Resistor | ||
Power Rating 35 W | ||
Tolerance (±) 1 % | ||
Axial/Radial Radial | ||
Maximum Operating Temperature 150 °C | ||
Minimum Operating Temperature -65 °C | ||
Package/Case TO-220 | ||
Series MPT | ||
Temperature Coefficient 15 ppm/°C | ||
- COO (Country of Origin):
- TW
The MPT Resistor series are a range of T0220 and TO247 packaged, low inductance thick film power resistors. This small size, high power device with 5 models are Ideally suited to applications where high power dissipation yet small size are key design requirements. The MPT Resistor series are the Ideal solution for small snubber circuits, the output side of high speed Pulse generators and low inductive resistor requirements in switch mode power supplies.
Small Size
TO220 and TO247
Easy to mount
Isolated moulded case
Non Inductive
High Power – TO220 to 50W when mounted on suitable heatsink
TO247 to 100W when mounted on suitable heatsink
Related links
- TE Connectivity 1.8 Ω Power Film Through Hole Fixed Resistor 35 W 1 % MPT35A1R8F
- TE Connectivity 1.8 kΩ Power Film Through Hole Fixed Resistor 35 W 1 %
- TE Connectivity 1.8 kΩ Power Film Through Hole Fixed Resistor 35 W 1 % MPT35C1K8F
- TE Connectivity 220 Ω Power Film Through Hole Fixed Resistor 35 W 1 % MPT35C220RF
- TE Connectivity 39 Ω Power Film Through Hole Fixed Resistor 35 W 1 % MPT35C39RF
- TE Connectivity 1 kΩ Power Film Through Hole Fixed Resistor 35 W 1 % MPT35C1K0F
- TE Connectivity 470 Ω Power Film Through Hole Fixed Resistor 35 W 1 %
- TE Connectivity 82 Ω Power Film Through Hole Fixed Resistor 35 W 1 %
