TE Connectivity 3.3 kΩ Metal Oxide Resistor 0.5 W 5 %

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

PHP118.38

(exc. VAT)

PHP132.58

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,480 unit(s), ready to ship from another location

Units
Per Unit
Per Pack*
20 - 180PHP5.919PHP118.38
200 - 980PHP5.801PHP116.02
1000 - 1980PHP5.685PHP113.70
2000 - 3980PHP5.571PHP111.42
4000 +PHP5.459PHP109.18

*price indicative

RS Stock No.:
187-0764
Mfr. Part No.:
ROX05SJ3K3
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

3.3kΩ

Product Type

Resistor

Power Rating

0.5W

Resistor Type

Power

Tolerance ±

5%

Packaging

Ammo Pack

Voltage

500V

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Automotive Standard

No

Package/Case

1000

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

No

Length

7.2mm

Height

10mm

Width

2.5mm

Diameter

2.5mm

Temperature Coefficient

±350 ppm/°C

Lead Diameter

540μm

COO (Country of Origin):
TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc

High Power with Small Size for Space Saving

Excellent Long Term Stability

Complete Flameproof Construction

Controlled Temperature Capability

Solvent Resistant Coat and Code

Special Lead Formations Possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy