TE Connectivity 330 Ω Metal Oxide Resistor 0.5 W 5 %
- RS Stock No.:
- 187-0697
- Mfr. Part No.:
- ROX05SJ330R
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-0697
- Mfr. Part No.:
- ROX05SJ330R
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 330Ω | |
| Resistor Type | Power | |
| Power Rating | 0.5W | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Voltage | 500V | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Automotive Standard | No | |
| Package/Case | 1000 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Standards/Approvals | No | |
| Height | 10mm | |
| Length | 7.2mm | |
| Diameter | 2.5mm | |
| Temperature Coefficient | ±350 ppm/°C | |
| Lead Diameter | 0.54mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 330Ω | ||
Resistor Type Power | ||
Power Rating 0.5W | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Voltage 500V | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Automotive Standard No | ||
Package/Case 1000 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Standards/Approvals No | ||
Height 10mm | ||
Length 7.2mm | ||
Diameter 2.5mm | ||
Temperature Coefficient ±350 ppm/°C | ||
Lead Diameter 0.54mm | ||
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 330 Ω Metal Oxide Resistor 0.5 W 5 % ROX05SJ330R
- TE Connectivity 1.3 Ω Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 39 kΩ Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 1.1 Ω Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 10 Ω Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 1 Ω Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 47 kΩ Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 91 Ω Metal Oxide Resistor 0.5 W 5 %
