TE Connectivity 2.7 Ω Metal Oxide Resistor 0.5 W 5 %
- RS Stock No.:
- 187-0682
- Mfr. Part No.:
- ROX05SJ2R7
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 20 units)*
PHP104.00
(exc. VAT)
PHP116.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Last RS stock
- 720 left, ready to ship from another location
- Final 1,460 unit(s) shipping from October 06, 2026
Units | Per Unit | Per Pack* |
|---|---|---|
| 20 - 180 | PHP5.20 | PHP104.00 |
| 200 - 980 | PHP4.68 | PHP93.60 |
| 1000 - 1980 | PHP4.213 | PHP84.26 |
| 2000 - 3980 | PHP3.791 | PHP75.82 |
| 4000 + | PHP3.412 | PHP68.24 |
*price indicative
- RS Stock No.:
- 187-0682
- Mfr. Part No.:
- ROX05SJ2R7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 2.7Ω | |
| Resistor Type | Power | |
| Power Rating | 0.5W | |
| Tolerance ± | 5% | |
| Packaging | Ammo Pack | |
| Axial/Radial | Axial | |
| Voltage | 500V | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Automotive Standard | No | |
| Package/Case | 1000 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Diameter | 2.5mm | |
| Length | 7.2mm | |
| Height | 10mm | |
| Standards/Approvals | No | |
| Width | 2.5mm | |
| Temperature Coefficient | ±200 ppm/°C | |
| Lead Diameter | 0.54mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 2.7Ω | ||
Resistor Type Power | ||
Power Rating 0.5W | ||
Tolerance ± 5% | ||
Packaging Ammo Pack | ||
Axial/Radial Axial | ||
Voltage 500V | ||
Technology Metal Oxide | ||
Series ROX | ||
Automotive Standard No | ||
Package/Case 1000 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Diameter 2.5mm | ||
Length 7.2mm | ||
Height 10mm | ||
Standards/Approvals No | ||
Width 2.5mm | ||
Temperature Coefficient ±200 ppm/°C | ||
Lead Diameter 0.54mm | ||
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 2.7 Ω Metal Oxide Resistor 0.5 W 5 % ROX05SJ2R7
- TE Connectivity 2.7 kΩ Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 2.7 kΩ Metal Oxide Resistor 0.5 W 5 % ROX05SJ2K7
- TE Connectivity 1.8 Ω Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 1.3 Ω Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 1 Ω Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 47 kΩ Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 2.2 kΩ Metal Oxide Resistor 0.5 W 5 %
