TE Connectivity 1 kΩ Metal Oxide Resistor 0.5 W 5 % ROX05SJ1K0
- RS Stock No.:
- 187-0356
- Mfr. Part No.:
- ROX05SJ1K0
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-0356
- Mfr. Part No.:
- ROX05SJ1K0
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 1 kΩ | |
| Technology | Metal Oxide | |
| Product Type | Resistor | |
| Power Rating | 0.5 W | |
| Tolerance (±) | 5 % | |
| Automotive Standard | No | |
| Axial/Radial | Axial | |
| Diameter | 2.5 mm | |
| Length | 7.2 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Package/Case | PT-52 | |
| Packaging | Ammo Pack | |
| Pin Count | 2 | |
| Resistor Type | Power | |
| Series | ROX | |
| Standards/Approvals | No | |
| Temperature Coefficient | ±350 ppm/°C | |
| Voltage | 500 V | |
| Width | 2.5 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 1 kΩ | ||
Technology Metal Oxide | ||
Product Type Resistor | ||
Power Rating 0.5 W | ||
Tolerance (±) 5 % | ||
Automotive Standard No | ||
Axial/Radial Axial | ||
Diameter 2.5 mm | ||
Length 7.2 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Package/Case PT-52 | ||
Packaging Ammo Pack | ||
Pin Count 2 | ||
Resistor Type Power | ||
Series ROX | ||
Standards/Approvals No | ||
Temperature Coefficient ±350 ppm/°C | ||
Voltage 500 V | ||
Width 2.5 mm | ||
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 1 kΩ Metal Oxide Resistor 0.5 W 5 % ROX05SJ1K0
- TE Connectivity 1 Ω Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 1 Ω Metal Oxide Resistor 0.5 W 5 % ROX05SJ1R0
- TE Connectivity 5.1 Ω Metal Oxide, Metal Oxide Resistor 0.5 W 5 % ROX05SJ5R1
- TE Connectivity 22 kΩ Metal Oxide, Metal Oxide Resistor 0.5 W 5 % ROX05SJ22K
- TE Connectivity 39 kΩ Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 1.3 Ω Metal Oxide Resistor 0.5 W 5 %
- TE Connectivity 47 kΩ Metal Oxide Resistor 0.5 W 5 %
