TE Connectivity 110 Ω Metal Oxide Resistor 0.5 W 5 % ROX05SJ110R

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
187-0331
Mfr. Part No.:
ROX05SJ110R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

110Ω

Product Type

Resistor

Power Rating

0.5W

Resistor Type

Power

Packaging

Ammo Pack

Tolerance ±

5%

Voltage

500V

Axial/Radial

Axial

Technology

Metal Oxide

Series

ROX

Automotive Standard

No

Package/Case

1000

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

7.2mm

Standards/Approvals

No

Width

2.5mm

Height

10mm

Diameter

2.5mm

Temperature Coefficient

±350 ppm/°C

Lead Diameter

540μm

COO (Country of Origin):
TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc

High Power with Small Size for Space Saving

Excellent Long Term Stability

Complete Flameproof Construction

Controlled Temperature Capability

Solvent Resistant Coat and Code

Special Lead Formations Possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy