TE Connectivity 62 kΩ Metal Oxide Resistor 5 W 5 % ROX5SSJ62K
- RS Stock No.:
- 186-9583
- Mfr. Part No.:
- ROX5SSJ62K
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 186-9583
- Mfr. Part No.:
- ROX5SSJ62K
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 62kΩ | |
| Product Type | Resistor | |
| Power Rating | 5W | |
| Resistor Type | Power | |
| Packaging | Ammo Pack | |
| Tolerance ± | 5% | |
| Voltage | 250V | |
| Axial/Radial | Axial | |
| Technology | Metal Oxide | |
| Series | ROX | |
| Automotive Standard | No | |
| Package/Case | 500 | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 155°C | |
| Length | 17.5mm | |
| Standards/Approvals | No | |
| Width | 6.5mm | |
| Height | 17.5mm | |
| Diameter | 6.5mm | |
| Temperature Coefficient | ±350 ppm/°C | |
| Lead Diameter | 750μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 62kΩ | ||
Product Type Resistor | ||
Power Rating 5W | ||
Resistor Type Power | ||
Packaging Ammo Pack | ||
Tolerance ± 5% | ||
Voltage 250V | ||
Axial/Radial Axial | ||
Technology Metal Oxide | ||
Series ROX | ||
Automotive Standard No | ||
Package/Case 500 | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 155°C | ||
Length 17.5mm | ||
Standards/Approvals No | ||
Width 6.5mm | ||
Height 17.5mm | ||
Diameter 6.5mm | ||
Temperature Coefficient ±350 ppm/°C | ||
Lead Diameter 750μm | ||
- COO (Country of Origin):
- TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc.
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Related links
- TE Connectivity 62 kΩ Metal Oxide Resistor 5 W 5 %
- TE Connectivity 62 Ω Metal Oxide Resistor 5 W 5 % ROX5SSJ62R
- TE Connectivity 43 kΩ Metal Oxide Resistor 5 W 5 % ROX5SSJ43K
- TE Connectivity 43 kΩ Metal Oxide Resistor 5 W 5 %
- TE Connectivity 75 kΩ Metal Oxide Resistor 5 W 5 %
- TE Connectivity 11 kΩ Metal Oxide, Metal Oxide Resistor 5 W 5 % ROX5SSJ11K
- TE Connectivity 3 kΩ Metal Oxide Resistor 5 W 5 %
- TE Connectivity 43 Ω Metal Oxide Resistor 5 W 5 % ROX5SSJ43R
