TE Connectivity 20 Ω Metal Oxide Resistor 5 W 5 ROX5SSJ20R

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
186-9494
Mfr. Part No.:
ROX5SSJ20R
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

20 Ω

Technology

Metal Oxide

Product Type

Resistor

Power Rating

5 W

Tolerance (±)

5

Axial/Radial

Axial

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Series

ROX

Temperature Coefficient

300 ppm/°C

COO (Country of Origin):
TH
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc.

High Power with Small Size for Space Saving

Excellent Long Term Stability

Complete Flameproof Construction

Controlled Temperature Capability

Solvent Resistant Coat and Code

Special Lead Formations Possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy