Vishay 3.01 kΩ Thin Film Resistor 0.6 W 1 % MRS25000C3011FCT00

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-5233
Mfr. Part No.:
MRS25000C3011FCT00
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

3.01kΩ

Product Type

Resistor

Resistor Type

Thin Film Leaded

Power Rating

0.6W

Tolerance ±

1%

Packaging

Fan Folded

Axial/Radial

Axial

Voltage

350V

Technology

Thin Film

Series

MRS25

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Lead Pitch Radial

28mm

Maximum Operating Temperature

155°C

Diameter

2.5mm

Height

2.5mm

Standards/Approvals

IEC

Width

2.5mm

Length

6.5mm

Temperature Coefficient

±50 ppm/°C

Lead Diameter

600μm

0.6W MRS25 Series (1kΩ to 95.3kΩ)


A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance Value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features


- Technology: metal film

- Professional resistors in small outlines

- Low noise

Applications


- All general purpose applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy