Vishay 3.01kΩ Thin Film Resistor 0.6W ±1% MRS25000C3011FCT00
- RS Stock No.:
- 683-3613
- Mfr. Part No.:
- MRS25000C3011FCT00
- Manufacturer:
- Vishay
This image is representative of the product range
View all Through Hole Resistors
450 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 25)
PHP8.128
(exc. VAT)
PHP9.103
(inc. VAT)
units | Per Unit | Per Pack* |
25 - 600 | PHP8.128 | PHP203.20 |
625 - 2475 | PHP6.942 | PHP173.55 |
2500 - 6225 | PHP5.92 | PHP148.00 |
6250 - 12475 | PHP5.367 | PHP134.175 |
12500 + | PHP5.078 | PHP126.95 |
*price indicative |
Packaging Options:
- RS Stock No.:
- 683-3613
- Mfr. Part No.:
- MRS25000C3011FCT00
- Manufacturer:
- Vishay
Legislation and Compliance
Product Details
0.6W MRS25 Series (1kΩ to 95.3kΩ)
Professional Thin Film Leaded Resistors, MRS25
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Low noise
Lead-free solder contacts
Pure tin plating provides compatibility with Lead–free and Lead containing soldering processes
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
- Professional resistors in small outlines
- Low noise
Applications
- All general purpose applications
Specifications
Attribute | Value |
Resistance | 3.01kΩ |
Power Rating | 0.6W |
Tolerance | ±1% |
Technology | Thin Film |
Series | MRS25 |
Temperature Coefficient | ±50ppm/°C |
450 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days
Price Each (In a Pack of 25)
PHP8.128
(exc. VAT)
PHP9.103
(inc. VAT)
units | Per Unit | Per Pack* |
25 - 600 | PHP8.128 | PHP203.20 |
625 - 2475 | PHP6.942 | PHP173.55 |
2500 - 6225 | PHP5.92 | PHP148.00 |
6250 - 12475 | PHP5.367 | PHP134.175 |
12500 + | PHP5.078 | PHP126.95 |
*price indicative |
Packaging Options: