TE Connectivity 15 Ω Wirewound Resistor 7 W 5 % EP7W15RJ
- RS Stock No.:
- 168-0607
- Mfr. Part No.:
- EP7W15RJ
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 500 units)*
PHP47,564.50
(exc. VAT)
PHP53,272.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 500 + | PHP95.129 | PHP47,564.50 |
*price indicative
- RS Stock No.:
- 168-0607
- Mfr. Part No.:
- EP7W15RJ
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 15Ω | |
| Product Type | Resistor | |
| Resistor Type | Power | |
| Power Rating | 7W | |
| Packaging | Box | |
| Tolerance ± | 5% | |
| Voltage | 500V | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | EP | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | No | |
| Width | 8.5mm | |
| Diameter | 8.5mm | |
| Length | 30mm | |
| Temperature Coefficient | ±400 ppm/°C | |
| Lead Diameter | 750μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 15Ω | ||
Product Type Resistor | ||
Resistor Type Power | ||
Power Rating 7W | ||
Packaging Box | ||
Tolerance ± 5% | ||
Voltage 500V | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series EP | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals No | ||
Width 8.5mm | ||
Diameter 8.5mm | ||
Length 30mm | ||
Temperature Coefficient ±400 ppm/°C | ||
Lead Diameter 750μm | ||
- COO (Country of Origin):
- TH
EP Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and designed to withstand power surges of up to 12KV
Power rating 1W to 9W
Standard size range
Specially designed and tested for Surge Imunity
Flame resistant coating
Ceramic Wirewound, Axial - 1W to 17W
Related links
- TE Connectivity 15 Ω Wirewound Resistor 7 W 5 %
- TE Connectivity 15 Ω Wirewound Resistor 7 W 5 % EP7WS15RJ
- TE Connectivity 15 Ω Wirewound Resistor 7 W 5 % SBCHE615RJ
- TE Connectivity 15 Ω Wirewound Resistor 7 W 5 SBCHE615RJ
- TE Connectivity 15 kΩ Wirewound Resistor 7 W 5 % SBCHE615KJ
- TE Connectivity 15 kΩ Wirewound Resistor 7 W 5 % ER5815KJT
- TE Connectivity 15 kΩ Wirewound Resistor 7 W 5 %
- TE Connectivity 39 Ω Wirewound Resistor 7 W 5 %
