Vishay 5Ω Thick Film Resistor 30W ±1% LTO030F5R000FTE3
- RS Stock No.:
- 167-8787
- Mfr. Part No.:
- LTO030F5R000FTE3
- Manufacturer:
- Vishay
Subtotal (1 tube of 50 units)**
PHP19,479.60
(exc. VAT)
PHP21,817.15
(inc. VAT)
54 In Global stock for delivery NCR Plus within 10 working day(s), rest of PH within 14 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Tube** |
---|---|---|
50 + | PHP389.592 | PHP19,479.60 |
**price indicative
Related links
- Vishay 5Ω Thick Film Resistor 30W ±1% LTO030F5R000FTE3
- Caddock 5Ω Power Film Resistor 30W ±1% MP930-5.00-1%
- Caddock 100mΩ Power Film Resistor 30W ±1% MP930-0.10-1%
- Caddock 500mΩ Power Film Resistor 30W ±1% MP930-0.50-1%
- Caddock 25Ω Power Film Resistor 30W ±1% MP930-25R-1%
- Caddock 50Ω Power Film Resistor 30W ±1% MP930-50.0-1%
- Bourns Power Film Resistor 30W 1% PWR221T-30-1R00F
- Caddock 20Ω Power Film Resistor 30W ±1% MP930-20.0-1%