Vishay 50 Ω Thick Film Resistor 30 W 1 % LTO030F50R00FTE3

This image is representative of the product range

Subtotal (1 tube of 50 units)*

PHP17,522.40

(exc. VAT)

PHP19,625.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
50 +PHP350.448PHP17,522.40

*price indicative

RS Stock No.:
167-8804
Mfr. Part No.:
LTO030F50R00FTE3
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Resistor

Resistance

50Ω

Resistor Type

Power

Power Rating

30W

Packaging

Tube

Tolerance ±

1%

Voltage

750V

Axial/Radial

Radial

Technology

Thick Film

Series

LTO30

Automotive Standard

No

Package/Case

TO-220

Minimum Operating Temperature

-55°C

Lead Pitch Radial

5.08mm

Pin Count

2

Maximum Operating Temperature

155°C

Length

10.4mm

Height

16.2mm

Standards/Approvals

RoHS

Width

3.2mm

Temperature Coefficient

±150 ppm/°C

Lead Diameter

600μm

Non Compliant

COO (Country of Origin):
CZ

LTO30 Series 30W Thick Film Power Resistors


LTO30 series 30W thick film power resistors with a Compact TO-220 package and a 30W at 25°C case temperature heatsink mounted. These LTO30 series 30W power resistors have a direct ceramic mounting on heatsink, a broad resistance range of R010 to 550K and are non-inductive.

Thick film ceramic resistors

30 Watt at 25°C case temperature heatsink mounted

Direct mounting ceramic on heatsink

TO-220 package

Isolated case

Adjusted by sand trimming to reduce hot spots

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy