Arcol 178 kΩ Metal Film Resistor 0.25 W 0.1 %

This image is representative of the product range

Subtotal (1 box of 500 units)*

PHP19,223.00

(exc. VAT)

PHP21,530.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 12, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
500 +PHP38.446PHP19,223.00

*price indicative

RS Stock No.:
166-4516
Mfr. Part No.:
MRA0207178KBTA015
Manufacturer:
Arcol
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol

Product Type

Resistor

Resistance

178kΩ

Power Rating

0.25W

Resistor Type

MRA Precision Metal Film

Tolerance ±

0.1%

Packaging

Taped Ammo Pack

Voltage

250V

Technology

Metal Film

Series

MRA0207

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

6.3mm

Diameter

2.3mm

Standards/Approvals

RoHS

Width

28mm

Temperature Coefficient

50 ppm/°C

Lead Diameter

0.55mm

COO (Country of Origin):
CN

10kΩ to 357kΩ, Axial


Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC

The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%

Maximum Operating Voltages vary from 200V to 500V

MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy