Arcol Ohmite 1.15 kΩ Metal Film Resistor 0.25 W 0.1 % MRA02071K15BTA015

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
166-4375
Mfr. Part No.:
MRA02071K15BTA015
Manufacturer:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Resistor

Resistance

1.15kΩ

Power Rating

0.25W

Resistor Type

MRA Precision Metal Film

Packaging

Taped Ammo Pack

Tolerance ±

0.1%

Voltage

250V

Technology

Metal Film

Series

MRA0207

Automotive Standard

No

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

28mm

Standards/Approvals

RoHS

Diameter

2.3mm

Length

6.3mm

Temperature Coefficient

±15 ppm/°C

Lead Diameter

550μm

COO (Country of Origin):
CN

768Ω to 9.76kΩ, Axial


From Arcol, this MRA Precison Metal Film Resistor offers a high degree of environmental protection thanks to its Durable epoxy coating. A reliable resistor for when precision is a priotrity.

Arcol MRA Precison Metal Film Resistors offer a very low TCR of ±5ppm/ºC

The resistance values range from R1 to 10M and the precision tolerance is down to ±0.05%

Maximum Operating Voltages vary from 200V to 500V

MRA range now offers a maximum power dissipation of 2W

High Precision Thin Film MRA0207 Axial - ±0·1% 0·25W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy