TE Connectivity 10 Ω Wirewound Resistor 3 W 5 % EP3WS10RJ

This image is representative of the product range

Subtotal (1 box of 1000 units)*

PHP9,390.00

(exc. VAT)

PHP10,520.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,000 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
1000 +PHP9.39PHP9,390.00

*price indicative

RS Stock No.:
164-4969
Mfr. Part No.:
EP3WS10RJ
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Resistor

Resistance

10Ω

Resistor Type

Power

Power Rating

3W

Packaging

Ammo Pack

Tolerance ±

5%

Voltage

500V

Axial/Radial

Axial

Technology

Wirewound

Series

EP(Small)

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Diameter

5.5mm

Standards/Approvals

No

Length

17.5mm

Width

6.5mm

Temperature Coefficient

±400 ppm/°C

Lead Diameter

700μm

COO (Country of Origin):
TH

EP(Small) Series Anti Surge Resistor, Axial


Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV

Power rating 1W to 10W

Smaller in size than the standard series for the same power rating

Specially designed and tested for Surge Imunity

Flame resistant coating

Ceramic Wirewound, Axial - 1W to 17W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy