Recently searched

    TE Connectivity 750kΩ Metal Film Resistor 0.25W ±0.1% YR1B750KCC

    This image is representative of the product range

    Subtotal (1 box of 1000 units)**

    PHP14,785.00

    (exc. VAT)

    PHP16,559.00

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Available for back order.*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    Per Box**
    1000 +PHP14.785PHP14,785.00

    **price indicative

    RS Stock No.:
    164-4616
    Mfr. Part No.:
    YR1B750KCC
    Manufacturer:
    TE Connectivity
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    TE Connectivity

    Resistance

    750kΩ

    Power Rating

    0.25W

    Tolerance

    ±0.1%

    Technology

    Metal Film

    Series

    R

    Maximum Operating Temperature

    +155°C

    Temperature Coefficient

    ±15ppm/°C

    Minimum Operating Temperature

    -65°C

    Related links