TE Connectivity 2.74 kΩ Metal Film, Metal Film Resistor 0.25 W 0.1 % YR1B2K74CC
- RS Stock No.:
- 164-4595
- Mfr. Part No.:
- YR1B2K74CC
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4595
- Mfr. Part No.:
- YR1B2K74CC
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 2.74 kΩ | |
| Technology | Metal Film, Metal Film | |
| Product Type | Resistor | |
| Power Rating | 0.25 W | |
| Tolerance (±) | 0.1 % | |
| Automotive Standard | No | |
| Axial/Radial | Axial | |
| Diameter | 2.3 mm | |
| Height | 6.3 mm | |
| Lead Diameter | 600 μm | |
| Length | 6.3 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -65 °C | |
| Package/Case | 1000 | |
| Packaging | Ammo Pack | |
| Pin Count | 2 | |
| Resistor Type | Precision | |
| Series | R | |
| Standards/Approvals | No | |
| Temperature Coefficient | ±15 ppm/°C, ±15 ppm/°C | |
| Voltage | 250 V | |
| Width | 2.3 mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 2.74 kΩ | ||
Technology Metal Film, Metal Film | ||
Product Type Resistor | ||
Power Rating 0.25 W | ||
Tolerance (±) 0.1 % | ||
Automotive Standard No | ||
Axial/Radial Axial | ||
Diameter 2.3 mm | ||
Height 6.3 mm | ||
Lead Diameter 600 μm | ||
Length 6.3 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -65 °C | ||
Package/Case 1000 | ||
Packaging Ammo Pack | ||
Pin Count 2 | ||
Resistor Type Precision | ||
Series R | ||
Standards/Approvals No | ||
Temperature Coefficient ±15 ppm/°C, ±15 ppm/°C | ||
Voltage 250 V | ||
Width 2.3 mm | ||
- COO (Country of Origin):
- IN
Precision Metal Film Fixed Resistors - R Series (250Ω - 9.9kΩ)
TE Connectivity R series precision metal film resistors with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load and severe environmental conditions, making them ideally suited for applications where long term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 2.74 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B2K74CC
- TE Connectivity 10.2 Ω Metal Film, Metal Film Resistor 0.25 W 0.1 % YR1B10R2CC
- TE Connectivity 332 Ω Metal Film, Metal Film Resistor 0.25 W 0.1 % H8332RBYA
- Welwyn 22.1 kΩ Metal Film Metal Film Resistor 0.25 W 0.1 % RC55Y 22K1BI
- Arcol Ohmite 20 kΩ Metal Film Metal Film Fixed Resistor 0.25 W 0.1 % MRA020720KB15PPMTA
- TE Connectivity 100 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 6.65 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 909 Ω Metal Film Resistor 0.25 W 0.1 %
