TE Connectivity 205 kΩ Metal Film Resistor 0.25 W 0.1 %
- RS Stock No.:
- 164-4530
- Mfr. Part No.:
- YR1B205KCC
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-4530
- Mfr. Part No.:
- YR1B205KCC
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 205kΩ | |
| Product Type | Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | Precision | |
| Tolerance ± | 0.1% | |
| Packaging | Ammo Pack | |
| Voltage | 250V | |
| Axial/Radial | Axial | |
| Technology | Metal Film | |
| Series | R | |
| Automotive Standard | No | |
| Package/Case | 1000 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 6.3mm | |
| Length | 6.3mm | |
| Diameter | 2.3mm | |
| Standards/Approvals | No | |
| Width | 2.3mm | |
| Temperature Coefficient | ±15 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 205kΩ | ||
Product Type Resistor | ||
Power Rating 0.25W | ||
Resistor Type Precision | ||
Tolerance ± 0.1% | ||
Packaging Ammo Pack | ||
Voltage 250V | ||
Axial/Radial Axial | ||
Technology Metal Film | ||
Series R | ||
Automotive Standard No | ||
Package/Case 1000 | ||
Pin Count 2 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 155°C | ||
Height 6.3mm | ||
Length 6.3mm | ||
Diameter 2.3mm | ||
Standards/Approvals No | ||
Width 2.3mm | ||
Temperature Coefficient ±15 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- IN
TE Connectivity R Series 100kΩ - 1MΩ Precision Metal Film Fixed Resistors
The TE Connectivity R series metal film resistors are a Precision Resistor with a tolerance of 0.1% and a temperature coefficient of 15ppm. The R series precision metal film resistors have outstanding stability under load as well as under severe environmental conditions. This makes them ideally suited for applications where long-term stability is imperative. As part of the manufacturing process of the R series precision fixed resistor, all are tested for Value and tolerance.
• 0.1% Tolerance
• Temperature coefficient of 15ppm
• Resistances of 100kΩ - 1MΩ available
• Ideally suited to applications requiring long-term stability
• Outstanding stability under load
• Reliable in severe environmental conditions
Metal Film Fixed Resistors - R Series
Related links
- TE Connectivity 205 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B205KCC
- TE Connectivity 100 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 6.65 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 909 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 162 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 634 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 30.9 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 8.06 kΩ Metal Film Resistor 0.25 W 0.1 %
