TE Connectivity 17.8 kΩ Metal Film Resistor 0.25 W 0.1 % H817K8BYA
- RS Stock No.:
- 164-2014
- Mfr. Part No.:
- H817K8BYA
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 250 units)*
PHP23,458.00
(exc. VAT)
PHP26,273.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from April 30, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 250 + | PHP93.832 | PHP23,458.00 |
*price indicative
- RS Stock No.:
- 164-2014
- Mfr. Part No.:
- H817K8BYA
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 17.8kΩ | |
| Product Type | Resistor | |
| Power Rating | 0.25W | |
| Resistor Type | Precision | |
| Tolerance ± | 0.1% | |
| Packaging | Bandoliered | |
| Axial/Radial | Axial | |
| Voltage | 350V | |
| Technology | Metal Film | |
| Series | HOLCO | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 2.5mm | |
| Length | 7.2mm | |
| Diameter | 2.7mm | |
| Standards/Approvals | No | |
| Temperature Coefficient | ±15 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 17.8kΩ | ||
Product Type Resistor | ||
Power Rating 0.25W | ||
Resistor Type Precision | ||
Tolerance ± 0.1% | ||
Packaging Bandoliered | ||
Axial/Radial Axial | ||
Voltage 350V | ||
Technology Metal Film | ||
Series HOLCO | ||
Automotive Standard No | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 2.5mm | ||
Length 7.2mm | ||
Diameter 2.7mm | ||
Standards/Approvals No | ||
Temperature Coefficient ±15 ppm/°C | ||
- COO (Country of Origin):
- IN
1kΩ to 19.6kΩ
Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%
High Pulse Withstand
Low Reactance
Low TCR- down to 5ppm/°C
Long term stability
Up to 1 Watt at 70°C
Matched sets available to 2ppm/°C
Metal Film,HOLCO Axial ±0.1% 0.25W
Related links
- TE Connectivity 17.8 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 17.8 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 17.8 kΩ Metal Film Resistor 0.25 W 0.1 % YR1B17K8CC
- TE Connectivity 17.8 Ω Metal Film Resistor 0.25 W 0.1 % YR1B17R8CC
- TE Connectivity 100 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 6.65 kΩ Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 909 Ω Metal Film Resistor 0.25 W 0.1 %
- TE Connectivity 162 kΩ Metal Film Resistor 0.25 W 0.1 %
