TE Connectivity 12.4 kΩ Metal Film Resistor 0.25 W 0.1 H812K4BYA

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-1998
Mfr. Part No.:
H812K4BYA
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

12.4 kΩ

Technology

Metal Film

Product Type

Resistor

Power Rating

0.25 W

Tolerance (±)

0.1

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Series

HOLCO

Temperature Coefficient

20 ppm/°C

COO (Country of Origin):
IN

1kΩ to 19.6kΩ


Axial Leaded Precision HOLCO Series resistors have Ultra Precision – down to 0.05%

High Pulse Withstand

Low Reactance

Low TCR- down to 5ppm/°C

Long term stability

Up to 1 Watt at 70°C

Matched sets available to 2ppm/°C

Metal Film,HOLCO Axial ±0.1% 0.25W


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy