TE Connectivity 15 kΩ Wirewound Resistor 14 W 5 % C1415KJL
- RS Stock No.:
- 164-0313
- Mfr. Part No.:
- C1415KJL
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 100 units)*
PHP22,770.70
(exc. VAT)
PHP25,503.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 200 unit(s) shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 + | PHP227.707 | PHP22,770.70 |
*price indicative
- RS Stock No.:
- 164-0313
- Mfr. Part No.:
- C1415KJL
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Resistor | |
| Resistance | 15kΩ | |
| Resistor Type | Power | |
| Power Rating | 14W | |
| Packaging | Tray | |
| Tolerance ± | 5% | |
| Voltage | 650V | |
| Axial/Radial | Axial | |
| Technology | Wirewound | |
| Series | C14 | |
| Automotive Standard | No | |
| Pin Count | 2 | |
| Length | 53.5mm | |
| Diameter | 8.5mm | |
| Width | 8.5mm | |
| Standards/Approvals | No | |
| Temperature Coefficient | ±90 ppm/°C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Resistor | ||
Resistance 15kΩ | ||
Resistor Type Power | ||
Power Rating 14W | ||
Packaging Tray | ||
Tolerance ± 5% | ||
Voltage 650V | ||
Axial/Radial Axial | ||
Technology Wirewound | ||
Series C14 | ||
Automotive Standard No | ||
Pin Count 2 | ||
Length 53.5mm | ||
Diameter 8.5mm | ||
Width 8.5mm | ||
Standards/Approvals No | ||
Temperature Coefficient ±90 ppm/°C | ||
- COO (Country of Origin):
- IN
C14 Series 14W, Axial
Tyco C series economically priced resistors are capable of dissipating high power from a relatively small size in harsh environmental conditions
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Related links
- TE Connectivity 15 kΩ Wirewound Resistor 14 W 5 % C1415KJL
- TE Connectivity 15 Ω Wirewound Resistor 14 W 5 % C1415RJL
- TE Connectivity 1.5 kΩ Wirewound Resistor 14 W 5 % C141K5JL
- TE Connectivity 2.2 kΩ Wirewound Resistor 14 W 5 % C142K2JL
- Welwyn 2.2 Ω Wirewound Resistor 14 W 5 % W24-2R2JI
- Welwyn 15 kΩ Wirewound Resistor 14 W 5 % W24-15KJI
- Welwyn 2.2 kΩ Wirewound Resistor 14 W 5 % W24-2K2JI
- Welwyn 22 kΩ Wirewound Resistor 14 W 5 % W24-22KJI
