TE Connectivity 220Ω Carbon Film Resistor 0.33W ±5% CFR25J220R
- RS Stock No.:
- 161-6012
- Mfr. Part No.:
- CFR25J220R
- Manufacturer:
- TE Connectivity
Subtotal (1 bag of 4000 units)**
PHP3,968.00
(exc. VAT)
PHP4,444.00
(inc. VAT)
Temporarily out of stock - back order for despatch 30/03/2025, delivery within 10 working days from desptach date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP7,000.00 (ex VAT)
Units | Per Unit | Per Bag** |
---|---|---|
4000 + | PHP0.992 | PHP3,968.00 |
**price indicative
- RS Stock No.:
- 161-6012
- Mfr. Part No.:
- CFR25J220R
- Manufacturer:
- TE Connectivity
0.33W - CFR25 Series, Axial
The CFR Series from TE Connectivity are a range of premium quality carbon film resistors whose ceramic core has a high alumina content offering superb power to size ratios, not typically associated with carbon film products. CFR Series are available in a range of power ratings from 1 ohm to 10 Mohm with the smallest case size (CFR25) having a full 0.33 W power rating.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
This low cost, highly reliability carbon film resistor, is suitable for use in most types of circuits, including audio and communications as well as measurement and computer applications.
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
Available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
Available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
A comprehensive range of high stability carbon film resistors qualified and tested to the requirements of IEC 115 and IEC 115-2. The ruggedised welded cap and lead method of manufacture provides a considerable strength and resistance to damage. The coating materials and the colour bands are epoxy resin and are highly resistant to solvents, abrasion and chipping. Improvements in materials and processing have allowed the rated power to be improved. Excellent stability against changes in load conditions or moisture levels, with a low noise level and high reliability make these carbon film resistors suitable for a wide range of applications. Rated at 70°C in free air mounted horizontally. Climatic category 55/155/56.
Related links
- TE Connectivity 220Ω Carbon Film Resistor 0.33W ±5% CFR25J220R
- TE Connectivity 2.2kΩ Carbon Film Resistor 0.33W ±5% CFR25J2K2
- TE Connectivity 180Ω Carbon Film Resistor 0.33W ±5% CFR25J180R
- TE Connectivity 10kΩ Carbon Film Resistor 0.33W ±5% CFR25J10K
- TE Connectivity 1.2kΩ Carbon Film Resistor 0.33W ±5% CFR25J1K2
- TE Connectivity 1kΩ Carbon Film Resistor 0.33W ±5% CFR25J1K0
- TE Connectivity 2.7kΩ Carbon Film Resistor 0.33W ±5% CFR25J2K7
- TE Connectivity 6.8kΩ Carbon Film Resistor 0.33W ±5% CFR25J6K8