Bourns 300 Ω Thick Film Fixed Resistor 100 W 1 % PF2472-300RF1

N

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save PHP3,217.87

View bulk pricing options

Subtotal (1 tube of 25 units)*

PHP21,462.28

(exc. VAT)

PHP24,037.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from March 17, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Per Tube*
Saving
25 - 100PHP858.491PHP21,462.28-
125 +PHP832.748PHP20,818.70PHP3,217.87

*price indicative

RS Stock No.:
939-004
Mfr. Part No.:
PF2472-300RF1
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Resistance

300Ω

Product Type

Fixed Resistor

Resistor Type

Power

Power Rating

100W

Tolerance ±

1%

Packaging

Tube

Voltage

700V

Axial/Radial

Radial

Technology

Thick Film

Series

PF2472

Automotive Standard

No

Package/Case

TO-247

Pin Count

2

Lead Pitch Radial

10.9mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS Compliant

Height

34.5mm

Width

4.8mm

Length

16mm

Temperature Coefficient

±300 ppm/°C

Lead Diameter

800μm

COO (Country of Origin):
MX
The Bourns high-performance power resistor designed for critical applications, ensuring reliability and efficiency in high-temperature environments. This component excels in Pulse handling and is suitable for various demanding electrical tasks.

Low inductance

High stability film resistance elements

Excellent Pulse handling

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy