Bourns 1 Ω Thick Film Fixed Resistor 100 W 1 % PF2472-1RF1
- RS Stock No.:
- 938-951
- Mfr. Part No.:
- PF2472-1RF1
- Manufacturer:
- Bourns
N
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save PHP3,217.87
View bulk pricing optionsSubtotal (1 tube of 25 units)*
PHP21,462.28
(exc. VAT)
PHP24,037.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from March 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Tube* | Saving |
|---|---|---|---|
| 25 - 100 | PHP858.491 | PHP21,462.28 | - |
| 125 + | PHP832.748 | PHP20,818.70 | PHP3,217.87 |
*price indicative
- RS Stock No.:
- 938-951
- Mfr. Part No.:
- PF2472-1RF1
- Manufacturer:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 1Ω | |
| Product Type | Fixed Resistor | |
| Power Rating | 100W | |
| Resistor Type | Power | |
| Tolerance ± | 1% | |
| Packaging | Tube | |
| Voltage | 700V | |
| Axial/Radial | Radial | |
| Technology | Thick Film | |
| Series | PF2472 | |
| Automotive Standard | No | |
| Package/Case | TO-247 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 10.9mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 175°C | |
| Height | 34.5mm | |
| Length | 16mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4.8mm | |
| Temperature Coefficient | ±300 ppm/°C | |
| Lead Diameter | 800μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 1Ω | ||
Product Type Fixed Resistor | ||
Power Rating 100W | ||
Resistor Type Power | ||
Tolerance ± 1% | ||
Packaging Tube | ||
Voltage 700V | ||
Axial/Radial Radial | ||
Technology Thick Film | ||
Series PF2472 | ||
Automotive Standard No | ||
Package/Case TO-247 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 10.9mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 175°C | ||
Height 34.5mm | ||
Length 16mm | ||
Standards/Approvals RoHS Compliant | ||
Width 4.8mm | ||
Temperature Coefficient ±300 ppm/°C | ||
Lead Diameter 800μm | ||
- COO (Country of Origin):
- MX
The Bourns high-performance power resistor designed for critical applications, ensuring reliability and efficiency in high-temperature environments. This component excels in Pulse handling and is suitable for various demanding electrical tasks.
Low inductance
High stability film resistance elements
Excellent Pulse handling
RoHS compliant
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
