TE Connectivity 10 MΩ Thick Film Through Hole Fixed Resistor 1 W 5 % 1625958-8
- RS Stock No.:
- 901-083
- Mfr. Part No.:
- 1625958-8
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 5 more to save PHP156.75
View bulk pricing optionsSubtotal (1 unit)*
PHP1,052.05
(exc. VAT)
PHP1,178.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from May 03, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP1,052.05 | - |
| 5 + | PHP1,020.70 | PHP156.75 |
*price indicative
- RS Stock No.:
- 901-083
- Mfr. Part No.:
- 1625958-8
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10MΩ | |
| Product Type | Through Hole Fixed Resistor | |
| Power Rating | 1W | |
| Resistor Type | Thick Film | |
| Packaging | Loose Piece Tray | |
| Tolerance ± | 5% | |
| Axial/Radial | Radial | |
| Voltage | 7.5kV | |
| Technology | Thick Film | |
| Series | HB | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 22.9mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Width | 8.4mm | |
| Standards/Approvals | RoHS | |
| Height | 1.5mm | |
| Length | 26mm | |
| Temperature Coefficient | 100 ppm/°C | |
| Lead Diameter | 600μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10MΩ | ||
Product Type Through Hole Fixed Resistor | ||
Power Rating 1W | ||
Resistor Type Thick Film | ||
Packaging Loose Piece Tray | ||
Tolerance ± 5% | ||
Axial/Radial Radial | ||
Voltage 7.5kV | ||
Technology Thick Film | ||
Series HB | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 22.9mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Width 8.4mm | ||
Standards/Approvals RoHS | ||
Height 1.5mm | ||
Length 26mm | ||
Temperature Coefficient 100 ppm/°C | ||
Lead Diameter 600μm | ||
- COO (Country of Origin):
- GB
The TE Connectivity Precision Resistor is an Advanced component designed for high accuracy in various electronic applications. It offers exceptional stability and reliability, ensuring consistent performance across its operating range.
Tolerances down to 0.05% for precise performance
High power dissipation capabilities up to 1W
Wide Value range from 1R0 to 10M for versatile applications
Operating temperature range suitable for demanding environments
Related links
- Vitrohm 100 kΩ Metal Glaze Film Through Hole Fixed Resistor 1 W 5 % GFV100JTG52-100KAA
- TE Connectivity 510 Ω Metal Film Through Hole Fixed Resistor 1 W 5 % RR01J510RTB
- Vitrohm 10 mΩ Metal Glaze Film Through Hole Fixed Resistor 1 W 5 % GFV100JTG52-10MAA
- Vitrohm 4.7 MΩ Metal Glaze Film Through Hole Fixed Resistor 1 W 5 % GFV100JTG52-4M7AA
- Yageo 47 Ω Wirewound Wirewound Through Hole Fixed Resistor 1 W 5 % KNP1WSJT-52-47R
- Yageo 10 Ω Wirewound Wirewound Through Hole Fixed Resistor 1 W 5 % KNP1WSJT-52-10R
- Vitrohm 1 Ω Wirewound Through Hole Fixed Resistor 2 W 5 %
- Vitrohm 1 kΩ Wirewound Through Hole Fixed Resistor 3 W 5 % CRP300JT-73-1KAA
